06240410013 | SES-Sterling
Braided sleeve, range 24-38 mm, gray, halogen free, -50 to 130 °C, 06240410013
Order No.: 91F1371
EAN: 3597470442319
MPN:
06240410013
PLIOSIL PET 25 X 10M GY BOX
Series: PLIOSIL-PET
Unit Price (€ / pc.)
36.3545 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
36.35 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3545 €
5 pcs.
33.3200 €
10 pcs.
31.3089 €
25 pcs.
29.2859 €
50 pcs.
27.2629 €
*incl. VAT plus shipping costs
**Subject to prior sale
Braided sleeve, 06240410013, SES-Sterling
Soft, flexible tubing for general use in the assembly of electrical wires in electrical cabinets and automation. Approved for rolling stock, this sheath is also used in the rail industry.
Technical specifications
Ausführung | Kunststoff-Geflechtschlauch | |
Einsatzbereich | 24-38 mm | |
Farbe | grau | |
Halogenfrei | Yes | |
Material | PET | |
max. Temperatur | 130 °C | |
min. Temperatur | -50 °C | |
Optische Bedeckung | 74 % |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39173200 |
Originalverpackung | Karton mit 10 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |