06370013000 | SES-Sterling
Plastic braided sleeve, range 4-8 mm, silver, halogen free, -40 to 150 °C, 06370013000
Unit Price (€ / mtr.)
14.6132 € *
Available in 7 Days: 27 mtr. - if ordered today
Braided sleeving, 06370013000, SES-Sterling
This PLIOSIL sleeving, intended for EMI shielding, protects connections sensitive to electromagnetic disturbances. Its copper coated PET filaments give greater lightness and flexibility than current metal braided sleeving. This sheath can be cut with scissors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal braided sleeve | |
| Application range | 4-8 mm | |
| Colour | silver | |
| Material | copper, tin-plated, PET | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85479000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |