06370015000 | SES-Sterling
Plastic braided sleeve, range 7-16 mm, silver, halogen free, -40 to 150 °C, 06370015000
Unit Price (€ / mtr.)
19.3851 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Braided sleeving, 06370015000, SES-Sterling
This PLIOSIL sleeving, intended for EMI shielding, protects connections sensitive to electromagnetic disturbances. Its copper coated PET filaments give greater lightness and flexibility than current metal braided sleeving. This sheath can be cut with scissors.
Technical specifications
Version | Metall-Geflechtschlauch | |
Application range | 7-16 mm | |
Colour | silber | |
Halogen free | Yes | |
Material | Kupfer, verzinnt, PET | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85479000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |