06370017000 | SES-Sterling
Plastic braided sleeve, range 10-23 mm, silver, halogen free, -40 to 150 °C, 06370017000
Unit Price (€ / mtr.)
29.3454 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Braided sleeving, 06370017000, SES-Sterling
This PLIOSIL sleeving, intended for EMI shielding, protects connections sensitive to electromagnetic disturbances. Its copper coated PET filaments give greater lightness and flexibility than current metal braided sleeving. This sheath can be cut with scissors.
Technical specifications
Ausführung | Metall-Geflechtschlauch | |
Einsatzbereich | 10-23 mm | |
Farbe | silber | |
Halogenfrei | Yes | |
Material | Kupfer, verzinnt, PET | |
max. Temperatur | 150 °C | |
min. Temperatur | -40 °C |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85479000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |