06370019000 | SES-Sterling

Plastic braided sleeve, range 18-35 mm, silver, halogen free, -40 to 150 °C, 06370019000

Order No.: 91F9918
EAN: 3597470880623
MPN:
06370019000
EMI SES-025
Series: PLIOSIL EMI
06370019000 SES-Sterling Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
50.9677 € *
Available in 7 Days: 10 mtr. - if ordered today
Total Price:
254.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 mtr.
50.9677 €

Braided sleeving, 06370019000, SES-Sterling

This PLIOSIL sleeving, intended for EMI shielding, protects connections sensitive to electromagnetic disturbances. Its copper coated PET filaments give greater lightness and flexibility than current metal braided sleeving. This sheath can be cut with scissors.

Technical specifications
Filter Property Value
Version metal braided sleeve
Application range 18-35 mm
Colour silver
Material copper, tin-plated, PET
Halogen free Yes
min. operating temperature -40 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85479000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes