06370021000 | SES-Sterling

Plastic braided sleeve, range 30-50 mm, silver, halogen free, -40 to 150 °C, 06370021000

Order No.: 91F9920
EAN: 3597470880647
MPN:
06370021000
EMI SES-040
Series: PLIOSIL EMI
06370021000 SES-Sterling Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
59.7856 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Total Price:
298.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 mtr.
59.7856 €

Braided sleeving, 06370021000, SES-Sterling

This PLIOSIL sleeving, intended for EMI shielding, protects connections sensitive to electromagnetic disturbances. Its copper coated PET filaments give greater lightness and flexibility than current metal braided sleeving. This sheath can be cut with scissors.

Technical specifications
Version Metall-Geflechtschlauch
Application range 30-50 mm
Colour silber
Halogen free Yes
Material Kupfer, verzinnt, PET
max. operating temperature 150 °C
min. operating temperature -40 °C
Logistics
Country of origin CN
Customs tariff number 85479000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes