06370110013 | SES-Sterling
Fiberglass braided sleeve, inner Ø 5 mm, gray, halogen free, -30 to 250 °C, 06370110013
Unit Price (€ / mtr.)
0.6426 € *
Available in 7 Days: 450 mtr. - if ordered today
Total Price:
64.26 € *
Price list
Quantity
Price per unit*
100 mtr.
0.6426 €
500 mtr.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale
Braided sleeve, 0637 0110 013, SES-Sterling
The 0637 0110 013 is a braided sleeve high temperature in fiberglass with very good flexibility and suppleness, excellent heat resistance, This product is recommended for thermal and mechanical protection of wire and cable in electromechanical fields, motors, transformers, heating appliances, automobiles, measures and regulations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fiberglass braided sleeve | |
| Inner diameter | 5 mm | |
| Colour | gray | |
| Material | fiberglass | |
| Halogen free | Yes | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |