06370112013 | SES-Sterling

Fiberglass braided sleeve, inner Ø 7 mm, gray, halogen free, -30 to 250 °C, 06370112013

Order No.: 91F1527
EAN: 3597471293293
MPN:
06370112013
HT 7,0
Series: PLIOSIL HT
06370112013 SES-Sterling Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
0.9044 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Total Price:
90.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.9044 €

Braided sleeve, 0637 0112 013, SES-Sterling

The 0637 0112 013 is a braided sleeve high temperature in fiberglass with very good flexibility and suppleness, excellent heat resistance, This product is recommended for thermal and mechanical protection of wire and cable in electromechanical fields, motors, transformers, heating appliances, automobiles, measures and regulations.

Technical specifications
Ausführung Glasfaser-Geflechtschlauch
Farbe grau
Halogenfrei Yes
Innendurchmesser 7 mm
Material Glasfaser
max. Temperatur 250 °C
min. Temperatur -30 °C
Logistics
Ursprungsland FR
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes