06370114013 | SES-Sterling
Fiberglass braided sleeve, inner Ø 9 mm, gray, halogen free, -30 to 250 °C, 06370114013
Unit Price (€ / mtr.)
1.3447 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Braided sleeve, 0637 0114 013, SES-Sterling
The 0637 0114 013 is a braided sleeve high temperature in fiberglass with very good flexibility and suppleness, excellent heat resistance, This product is recommended for thermal and mechanical protection of wire and cable in electromechanical fields, motors, transformers, heating appliances, automobiles, measures and regulations.
Technical specifications
Ausführung | Glasfaser-Geflechtschlauch | |
Farbe | grau | |
Halogenfrei | Yes | |
Innendurchmesser | 9 mm | |
Material | Glasfaser | |
max. Temperatur | 250 °C | |
min. Temperatur | -30 °C |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |