06370117013 | SES-Sterling

Fiberglass braided sleeve, inner Ø 14 mm, gray, halogen free, -30 to 250 °C, 06370117013

Order No.: 91F1532
EAN: 3597471293347
MPN:
06370117013
HT 14
Series: PLIOSIL HT
06370117013 SES-Sterling Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
2.3086 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Total Price:
230.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.3086 €

Braided sleeve, 0637 0117 013, SES-Sterling

The 0637 0117 013 is a braided sleeve high temperature in fiberglass with very good flexibility and suppleness, excellent heat resistance, This product is recommended for thermal and mechanical protection of wire and cable in electromechanical fields, motors, transformers, heating appliances, automobiles, measures and regulations.

Technical specifications
Ausführung Glasfaser-Geflechtschlauch
Farbe grau
Halogenfrei Yes
Innendurchmesser 14 mm
Material Glasfaser
max. Temperatur 250 °C
min. Temperatur -30 °C
Logistics
Ursprungsland FR
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes