06370212018 | SES-Sterling

Fiberglass braided sleeve, inner Ø 7 mm, natural/honey colored, halogen free, -30 to 155 °C, 06370212018

Order No.: 91F1538
EAN: 3597471293491
MPN:
06370212018
HT-P 7,0
Series: PLIOSIL HT-P
06370212018 SES-Sterling Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
1.7136 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Total Price:
171.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.7136 €

Braided sleeve, 0637 0212 018, SES-Sterling

The 0637 0212 018 is a braided sleeve high temperature in fiberglass with polyurethane coating with very good flexibility and suppleness, excellent dielectric strength and very good resistance to oils and oil derivatives, This product is recommended for the protection of electrical wires and cables in the field of rotating machines (alternators, generators), inductors transformers and Class B F.

Technical specifications
Ausführung Glasfaser-Geflechtschlauch
Farbe natur/honigfarben
Halogenfrei Yes
Innendurchmesser 7 mm
Material Glasfaser, PUR
max. Temperatur 155 °C
min. Temperatur -30 °C
Logistics
Ursprungsland FR
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes