06370216018 | SES-Sterling

Fiberglass braided sleeve, inner Ø 12 mm, natural/honey colored, halogen free, -30 to 155 °C, 06370216018

Order No.: 91F1542
EAN: 3597471293538
MPN:
06370216018
HT-P 12
Series: PLIOSIL HT-P
06370216018 SES-Sterling Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
3.6533 € *
Available in 7 Days: 300 mtr. - if ordered today
Total Price:
365.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.6533 €

Braided sleeve, 0637 0216 018, SES-Sterling

The 0637 0216 018 is a braided sleeve high temperature in fiberglass with polyurethane coating with very good flexibility and suppleness, excellent dielectric strength and very good resistance to oils and oil derivatives, This product is recommended for the protection of electrical wires and cables in the field of rotating machines (alternators, generators), inductors transformers and Class B F.

Technical specifications
Filter Property Value
Version fiberglass braided sleeve
Inner diameter 12 mm
Colour natural/honey colored
Material fiberglass, PUR
Halogen free Yes
min. operating temperature -30 °C
max. operating temperature 155 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39173200
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15