06370219018 | SES-Sterling
Fiberglass braided sleeve, inner Ø 18 mm, natural/honey colored, halogen free, -30 to 155 °C, 06370219018
Braided sleeve, 0637 0219 018, SES-Sterling
The 0637 0219 018 is a braided sleeve high temperature in fiberglass with polyurethane coating with very good flexibility and suppleness, excellent dielectric strength and very good resistance to oils and oil derivatives, This product is recommended for the protection of electrical wires and cables in the field of rotating machines (alternators, generators), inductors transformers and Class B F.
Ausführung | Glasfaser-Geflechtschlauch | |
Farbe | natur/honigfarben | |
Halogenfrei | Yes | |
Innendurchmesser | 18 mm | |
Material | Glasfaser, PUR | |
max. Temperatur | 155 °C | |
min. Temperatur | -30 °C |
Ursprungsland | FR |
Zolltarifnummer | 39173200 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |