0640 0010 010 | SES-Sterling
Fabric hose, inner Ø 10 mm, black, halogen free, -50 to 150 °C, 0640 0010 010
Unit Price (€ / mtr.)
4.1769 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Braided sleeving, 0640 0010 010, SES-Sterling
Textile split braided sleeving for assembly after wiring, with easy and quick addition of new cables. Self-closing, with overlapping for a clean closure and optimal mechanical protection. Very flexible, it allows to bend and conform to irregular shapes, without stiffening the cable harnesses.
Technical specifications
Version | Kunststoff-Geflechtschlauch | |
Colour | schwarz | |
Halogen free | Yes | |
Inner diameter | 10 mm | |
Material | PET | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |