0640 0025 010 | SES-Sterling

Fabric hose, inner Ø 25 mm, black, halogen free, -50 to 150 °C, 0640 0025 010

Order No.: 91F9826
EAN: 3597470895344
MPN:
0640 0025 010
PLIOSIL WS025
Series: PLIOSIL WS
0640 0025 010 SES-Sterling Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
7.9373 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Total Price:
198.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
7.9373 €

Braided sleeving, 0640 0025 010, SES-Sterling

Textile split braided sleeving for assembly after wiring, with easy and quick addition of new cables. Self-closing, with overlapping for a clean closure and optimal mechanical protection. Very flexible, it allows to bend and conform to irregular shapes, without stiffening the cable harnesses.

Technical specifications
Version Kunststoff-Geflechtschlauch
Colour schwarz
Halogen free Yes
Inner diameter 25 mm
Material PET
max. operating temperature 150 °C
min. operating temperature -50 °C
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes