0640 0038 010 | SES-Sterling

Fabric hose, inner Ø 38 mm, black, halogen free, -50 to 150 °C, 0640 0038 010

Order No.: 91F9829
EAN: 3597470895375
MPN:
0640 0038 010
PLIOSIL WS038
Series: PLIOSIL WS
0640 0038 010 SES-Sterling Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
14.4585 € *
Available: 0 mtr.
Leadtime: 5 Weeks **
Total Price:
361.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
14.4585 €

Braided sleeving, 0640 0038 010, SES-Sterling

Textile split braided sleeving for assembly after wiring, with easy and quick addition of new cables. Self-closing, with overlapping for a clean closure and optimal mechanical protection. Very flexible, it allows to bend and conform to irregular shapes, without stiffening the cable harnesses.

Technical specifications
Ausführung Kunststoff-Geflechtschlauch
Farbe schwarz
Halogenfrei Yes
Innendurchmesser 38 mm
Material PET
max. Temperatur 150 °C
min. Temperatur -50 °C
Logistics
Ursprungsland CN
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes