0839 0032 013 | SES-Sterling

Cable duct, (L x W x H) 2000 x 40 x 30 mm, PVC, gray, 0839 0032 013

Order No.: 05N9571
EAN: 3597470613627
MPN:
0839 0032 013
GN-S LF 30X40
Series: GN-S LF
0839 0032 013 SES-Sterling Cable Channels
Image may differ
Unit Price (€ / pc.)
7.1519 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
128.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18 pcs.
7.1519 €

Cable duct, 0839 0032 013, SES-Sterling

The 0839 0032 013 cable duct, plain and with base punching is made of polaymide material.

Technical specifications
Length 2000 mm
Width 40 mm
Height 30 mm
Material PVC
Colour grau
Logistics
Country of origin FR
Customs tariff number 39259020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes