0839 0054 013 | SES-Sterling

Cable duct, (L x W x H) 2000 x 80 x 60 mm, PVC, gray, 0839 0054 013

Order No.: 05N9577
EAN: 3597470613719
MPN:
0839 0054 013
GN-S LF 60X80
Series: GN-S LF
0839 0054 013 SES-Sterling Cable Channels
Image may differ
Unit Price (€ / pc.)
19.4922 € *
Available in 7 Days: 152 pcs. - if ordered today
Total Price:
155.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
8 pcs.
19.4922 €

Cable duct, 0839 0054 013, SES-Sterling

The 0839 0054 013 cable duct, plain and with base punching is made of polaymide material.

Technical specifications
Filter Property Value
Length 2000 mm
Width 80 mm
Height 60 mm
Material PVC
Colour gray
Logistics
Property Value
Customs tariff number 39259020
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes