0839 0062 013 | SES-Sterling
Cable duct, (L x W x H) 2000 x 40 x 80 mm, PVC, gray, 0839 0062 013
Unit Price (€ / pc.)
19.0757 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cable duct, 0839 0062 013, SES-Sterling
The 0839 0062 013 cable duct, plain and with base punching is made of polaymide material.
Technical specifications
Length | 2000 mm | |
Width | 40 mm | |
Height | 80 mm | |
Material | PVC | |
Colour | grau |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39259020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |