0839 0064 013 | SES-Sterling

Cable duct, (L x W x H) 2000 x 80 x 80 mm, PVC, gray, 0839 0064 013

Order No.: 05N9580
EAN: 3597470613771
MPN:
0839 0064 013
GN-S LF 80X80
Series: GN-S LF
0839 0064 013 SES-Sterling Cable Channels
Image may differ
Unit Price (€ / pc.)
25.2994 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
202.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
25.2994 €

Cable duct, 0839 0064 013, SES-Sterling

The 0839 0064 013 cable duct, plain and with base punching is made of polaymide material.

Technical specifications
Length 2000 mm
Width 80 mm
Height 80 mm
Material PVC
Colour grau
Logistics
Country of origin FR
Customs tariff number 39259020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes