0839 0074 013 | SES-Sterling

Cable duct, (L x W x H) 2000 x 100 x 100 mm, PVC, gray, 0839 0074 013

Order No.: 05N9584
EAN: 3597470613832
MPN:
0839 0074 013
GN-S LF 100X100
Series: GN-S LF
0839 0074 013 SES-Sterling Cable Channels
Image may differ
Unit Price (€ / pc.)
33.201 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
265.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
33.201 €

Cable duct, 0839 0074 013, SES-Sterling

The 0839 0074 013 cable duct, plain and with base punching is made of polaymide material.

Technical specifications
Length 2000 mm
Width 100 mm
Height 100 mm
Material PVC
Colour grau
Logistics
Country of origin FR
Customs tariff number 39259020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes