08390132013 | SES-Sterling
Wiring duct, (L x W x H) 2000 x 40 x 30 mm, PVC, gray, 08390132013
Unit Price (€ / pc.)
8.9369 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
8.94 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9369 €
5 pcs.
8.2705 €
10 pcs.
7.5922 €
25 pcs.
7.1638 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable ducts, type SES GN.
With lamella partitions and two predetermined breaking points on the lamella partition and base, easy installation, reliable grip of the lid, dimensionally stable, no sharp edges; Material: hard PVC. Color: gray.
Technical attributes (type, height, width): GN-A6/4 30x40, H 30, W 40 mm
Technical specifications
Length | 2000 mm | |
Width | 40 mm | |
Height | 30 mm | |
Material | PVC | |
Colour | grau |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39259020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |