08390164013 | SES-Sterling

Wiring duct, (L x W x H) 2000 x 80 x 80 mm, PVC, gray, 08390164013

Order No.: 05N1827
EAN: 3597470614020
MPN:
08390164013
GN-A6/4 LF 80X80
Series: GN-A6/4 LF
08390164013 SES-Sterling Cable Channels
Image may differ
Unit Price (€ / pc.)
28.1197 € *
Available: 28 pcs.
Leadtime: 2 Weeks **
Total Price:
28.12 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1197 €
5 pcs.
26.0015 €
10 pcs.
23.9071 €
25 pcs.
22.5029 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable ducts, type SES GN.

With lamella partitions and two predetermined breaking points on the lamella partition and base, easy installation, reliable grip of the lid, dimensionally stable, no sharp edges; Material: hard PVC. Color: gray.

Technical attributes (type, height, width): GN-A6/4 80x80, H 80, W 80 mm

Technical specifications
Length 2000 mm
Width 80 mm
Height 80 mm
Material PVC
Colour grau
Logistics
Country of origin FR
Customs tariff number 39259020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes