08460931001 | SES-Sterling
Mini installation duct, (L x W x H) 2000 x 11 x 11 mm, PVC, white, 08460931001
Unit Price (€ / pc.)
7.9492 € *
Available: 3 pcs.
Leadtime: 7 Weeks **
Total Price:
7.95 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9492 €
5 pcs.
7.3423 €
10 pcs.
6.7711 €
25 pcs.
6.3784 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable trunking miniature, 0846 0931 001, SES-Sterling
The PVC cable trunking miniature is extruded in one piece. They are available with hinged lid and with or without adhesive foam tape. Foam tape is ideal for absorbing the irregularities on uneven surfaces. For some applications, we recommend further attachment with screws and wall plugs.
Features
- Modified rigid PVC
- Impact resistant
- Double-sided adhesive tape
Technical specifications
Length | 2000 mm | |
Width | 11 mm | |
Height | 11 mm | |
Material | PVC | |
Colour | weiß |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39259020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |