08470030013 | SES-Sterling
Wiring duct, (L x W x H) 500 x 33 x 35 mm, PP, light gray, 08470030013
Unit Price (€ / pc.)
3.7485 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Wiring duct, 08470030013, SES-Sterling
The 08470030013 is a flexible cable trunking system for use in control panels, distribution boards, or in difficult to reach areas.
Technical specifications
Length | 500 mm | |
Width | 33 mm | |
Height | 35 mm | |
Material | PP | |
Colour | lichtgrau |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |