06361004025 | SES-Sterling
Counter nut, M16, Clamping range 6 to 9.5 mm, IP68, light gray, 06361004025
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
25 pcs.
1.4399 €
50 pcs.
1.3685 €
100 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metric cable glands, IP 68, type SES PLIO-SPEED.
Mounting from the front in seconds, even in confined spaces, no locknut, time savings up to 85 % compared to standard cable glands; Material: polyamide 6. Seal: CR-Neoprene sealing ring, O-ring made of NBR nitrile rubber. Inflammability: UL 94 V-2. Degree of protection: IP 68 up to 5 bar. Temperature range: –20 to +100 °C. Color: light-gray (RAL 7035).
Technical attributes (type, size, cable diameter (CD), hole diameter (HD), wall thickness (WT)): 0636 1004 025, M16, TD 6.0 - 9.5, HD 15.4, WT 2.5 - 4.0 mm
Technical specifications
Version | Gegenmutter | |
Colour | lichtgrau | |
Thread size | M16 | |
Material | PA | |
max. clamping range | 9.5 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 6 mm | |
min. operating temperature | -20 °C | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |