01090001010 | SES-Sterling
Cable clamp, max. bundle Ø 6 mm, PA, black, 01090001010
Unit Price (€ / pc.)
0.1797 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1797 €
10 pcs.
0.1654 €
50 pcs.
0.1523 €
100 pcs.
0.1380 €
500 pcs.
0.1238 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature cable clamp, 01090001010, SES-Sterling
Adjustable miniature cable clamp which is ideal for fixing, U.V. resistance, Polyamide 6, Black.
Technical specifications
Farbe | schwarz | |
Material | PA | |
max. Bündeldurchmesser | 6 mm | |
Produkt-Art | Kabelschelle | |
Selbstklebend | No |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |