01090002010 | SES-Sterling

Cable clamp, max. bundle Ø 6 mm, PA, black, 01090002010

Order No.: 12H1152
EAN: 3597470002353
MPN:
01090002010
CM-2
Series: SES-CM
SES-Sterling
01090002010 SES-Sterling Cable Holders
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.3094 €
500 pcs.
0.2737 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature cable clamp, 01090002010, SES-Sterling

Adjustable miniature cable clamp which is ideal for fixing, U.V. resistance, Polyamide 6, Black.

Technical specifications
Farbe schwarz
Material PA
max. Bündeldurchmesser 6 mm
Produkt-Art Kabelschelle
Selbstklebend No
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes