01100001010 | SES-Sterling
Cable clamp, max. bundle Ø 18 mm, PA, black, 01100001010
Unit Price (€ / pc.)
0.2737 € *
Available: 499 pcs.
Leadtime: 4 Weeks **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2737 €
10 pcs.
0.2368 €
100 pcs.
0.2142 €
500 pcs.
0.1892 €
1000 pcs.
0.1666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal cable clips, type CU.
Made of black polyamide. The clips are infinitely adjustable via slotted holes; Color: black.
Technical attributes (type, mounting diameter): CU–18, D 6.0/18 mm
Technical specifications
Colour | schwarz | |
Material | PA | |
max. Bundle diameter | 18 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |