01120001010 | SES-Sterling
Mounting base, max. bundle Ø 2.6 mm, PS, black, (L x W x H) 14.5 x 10 x 5 mm, 01120001010
Unit Price (€ / pc.)
0.2975 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2975 €
10 pcs.
0.2773 €
50 pcs.
0.2547 €
100 pcs.
0.2309 €
500 pcs.
0.2083 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie base, 01120001010, SES-Sterling
Cable tie base, Material: high impact polystyrene, Black, Operating temperature: -30 to +80°C.
Technical specifications
Breite | 10 mm | |
Farbe | schwarz | |
Höhe | 5 mm | |
Länge | 14.5 mm | |
Material | PS | |
max. Bündeldurchmesser | 2.6 mm | |
Produkt-Art | Befestigungssockel | |
Selbstklebend | No |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |