01120002010 | SES-Sterling
Mounting base, max. bundle Ø 7.6 mm, PS, black, (L x W x H) 24.5 x 12 x 6.5 mm, 01120002010
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5950 €
50 pcs.
0.5474 €
100 pcs.
0.4879 €
500 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie base, 01120002010, SES-Sterling
Cable tie base, Material: high impact polystyrene, Black, Operating temperature: -30 to +80°C.
Technical specifications
Breite | 12 mm | |
Farbe | schwarz | |
Höhe | 6.5 mm | |
Länge | 24.5 mm | |
Material | PS | |
max. Bündeldurchmesser | 7.6 mm | |
Produkt-Art | Befestigungssockel | |
Selbstklebend | No |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |