01120003010 | SES-Sterling

Mounting base, max. bundle Ø 9 mm, PS, black, (L x W x H) 28.5 x 12 x 6.5 mm, 01120003010

Order No.: 12H1098
EAN: 3597470002452
MPN:
01120003010
S12
Series: SES-QUICK S
SES-Sterling
01120003010 SES-Sterling Cable Holders
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5950 €
50 pcs.
0.5474 €
100 pcs.
0.4879 €
500 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie base, 01120003010, SES-Sterling

Cable tie base, Material: high impact polystyrene, Black, Operating temperature: -30 to +80°C.

Technical specifications
Breite 12 mm
Farbe schwarz
Höhe 6.5 mm
Länge 28.5 mm
Material PS
max. Bündeldurchmesser 9 mm
Produkt-Art Befestigungssockel
Selbstklebend No
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes