01140003010 | SES-Sterling
Cable clamp, max. bundle Ø 13 mm, PA, black, (W) 13 mm, 01140003010
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4641 €
50 pcs.
0.4165 €
100 pcs.
0.3689 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable clamp, 01140003010, SES-Sterling
This P clip cable holder can clamp a wide range of cable diameters as it is equipped with adjustable slots. This clip is resistant to ageing, ozone, UV radiation and corrosion.
Technical specifications
Version | cable clamp | |
Width | 13 mm | |
Colour | black | |
Material | PA | |
max. Bundle diameter | 13 mm | |
Self-adhesive | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |