01140026010 | SES-Sterling
Cable clamp, max. bundle Ø 32 mm, PA, black, (W) 13 mm, 01140026010
Order No.: 12H0561
EAN: 3597470002667
MPN:
01140026010
CX-35 CAOUTCHOUC
Series: SES-CX mit Gummimantel
Unit Price (€ / pc.)
2.9036 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
100 pcs.
2.9036 €
500 pcs.
2.6418 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable clamp, 01140026010, SES-Sterling
This P clip cable holder can clamp a wide range of cable diameters as it is equipped with adjustable slots. The rubber sleeve will be found indispensable for clamping sensitive equipment or elements subjected to vibration. This clip is resistant to ageing, ozone, UV radiation and corrosion.
Technical specifications
Version | cable clamp | |
Width | 13 mm | |
Colour | black | |
Material | PA | |
max. Bundle diameter | 32 mm | |
Self-adhesive | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |