01180004013 | SES-Sterling

Cable clamp, max. bundle Ø 7 mm, PVC, gray, (W) 12 mm, 01180004013

Order No.: 12H0506
EAN: 3597470003060
MPN:
01180004013
CV-7
Series: SES-CV
SES-Sterling
01180004013 SES-Sterling Cable Holders Image 1
01180004013 SES-Sterling Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.2083 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2083 €
10 pcs.
0.1833 €
50 pcs.
0.1595 €
100 pcs.
0.1440 €
500 pcs.
0.1321 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable clip, 01180004013, SES-Sterling

The 01180004013 cable clip is suitable for everyday use for cables or bundles.

Technical specifications
Breite 12 mm
Farbe grau
Material PVC
max. Bündeldurchmesser 7 mm
Produkt-Art Kabelschelle
Selbstklebend No
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes