01180005013 | SES-Sterling
Cable clamp, max. bundle Ø 8 mm, PVC, gray, (W) 12 mm, 01180005013
Unit Price (€ / pc.)
0.2130 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2130 €
10 pcs.
0.1880 €
50 pcs.
0.1642 €
100 pcs.
0.1476 €
500 pcs.
0.1357 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable clip, 01180005013, SES-Sterling
The 01180005013 cable clip is suitable for everyday use for cables or bundles.
Technical specifications
Breite | 12 mm | |
Farbe | grau | |
Material | PVC | |
max. Bündeldurchmesser | 8 mm | |
Produkt-Art | Kabelschelle | |
Selbstklebend | No |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |