01180010013 | SES-Sterling
Cable clamp, max. bundle Ø 16 mm, PVC, gray, (W) 12 mm, 01180010013
Unit Price (€ / pc.)
0.2654 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2654 €
10 pcs.
0.2344 €
50 pcs.
0.2047 €
100 pcs.
0.1833 €
500 pcs.
0.1678 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable clip, 01180010013, SES-Sterling
The 01180010013 cable clip is suitable for everyday use for cables or bundles.
Technical specifications
Version | cable clamp | |
Width | 12 mm | |
Colour | gray | |
Material | PVC | |
max. Bundle diameter | 16 mm | |
Self-adhesive | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |