01200002010 | SES-Sterling

Cable clamp, max. bundle Ø 5 mm, PA, black, (W) 7 mm, 01200002010

Order No.: 12H0512
EAN: 3597470003411
MPN:
01200002010
CN-5
Series: SES-CN
SES-Sterling
01200002010 SES-Sterling Cable Holders Image 1
01200002010 SES-Sterling Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.2225 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2225 €
10 pcs.
0.1964 €
50 pcs.
0.1714 €
100 pcs.
0.1535 €
500 pcs.
0.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable clip, 01200002010, SES-Sterling

The 01200002010 cable clip is suitable for everyday use for cables or bundles.

Technical specifications
Breite 7 mm
Farbe schwarz
Material PA
max. Bündeldurchmesser 5 mm
Produkt-Art Kabelschelle
Selbstklebend No
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes