01200007010 | SES-Sterling
Cable clamp, max. bundle Ø 10 mm, PA, black, (W) 12 mm, 01200007010
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3570 €
50 pcs.
0.3094 €
100 pcs.
0.2844 €
500 pcs.
0.2594 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable clip, 01200007010, SES-Sterling
The 01200007010 cable clip is suitable for everyday use for cables or bundles.
Technical specifications
Version | cable clamp | |
Width | 12 mm | |
Colour | black | |
Material | PA | |
max. Bundle diameter | 10 mm | |
Self-adhesive | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |