01200011010 | SES-Sterling

Cable clamp, max. bundle Ø 18 mm, PA, black, (W) 12 mm, 01200011010

Order No.: 12H0519
EAN: 3597470003503
MPN:
01200011010
CN-18
Series: SES-CN
SES-Sterling
01200011010 SES-Sterling Cable Holders Image 1
01200011010 SES-Sterling Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4403 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
500 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable clip, 01200011010, SES-Sterling

The 01200011010 cable clip is suitable for everyday use for cables or bundles.

Technical specifications
Breite 12 mm
Farbe schwarz
Material PA
max. Bündeldurchmesser 18 mm
Produkt-Art Kabelschelle
Selbstklebend No
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes