01200016010 | SES-Sterling

Cable clamp, max. bundle Ø 28 mm, PA, black, (W) 12 mm, 01200016010

Order No.: 12H0522
EAN: 3597470003558
MPN:
01200016010
CN-28
Series: SES-CN
SES-Sterling
01200016010 SES-Sterling Cable Holders Image 1
01200016010 SES-Sterling Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5236 €
50 pcs.
0.4641 €
100 pcs.
0.4165 €
500 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable clip, 01200016010, SES-Sterling

The 01200016010 cable clip is suitable for everyday use for cables or bundles.

Technical specifications
Breite 12 mm
Farbe schwarz
Material PA
max. Bündeldurchmesser 28 mm
Produkt-Art Kabelschelle
Selbstklebend No
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes