01860900018 | SES-Sterling

Mounting base, max. bundle Ø 4.8 mm, PA, natural, self-adhesive, (L x W x H) 28 x 28 x 5.8 mm, 01860900018

Order No.: 13H2286
EAN: 3597470009567
MPN:
01860900018
ANP-2-C NATUR
Series: SES-QUICK ANP
01860900018 SES-Sterling Cable Holders
Image may differ
Unit Price (€ / pc.)
0.2344 € *
Available: 100 pcs.
Leadtime: 3 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2344 €
10 pcs.
0.2166 €
50 pcs.
0.1987 €
100 pcs.
0.1797 €
500 pcs.
0.1618 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie base, 01860900018, SES-Sterling

Adhesive cable tie base for cable tie SES-QUICK, recommended for rapid fixation of lightweight cables. Can be fixed with a screw.

Technical specifications
Width 28 mm
Colour natur
Height 5.8 mm
Length 28 mm
Material PA
max. Bundle diameter 4.8 mm
Product type Befestigungssockel
Self-adhesive Yes
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes