01860903018 | SES-Sterling

Mounting base, max. bundle Ø 3.6 mm, PA, natural, self-adhesive, (L x W x H) 13 x 13 x 5 mm, 01860903018

Order No.: 13H2282
EAN: 3597470692790
MPN:
01860903018
ANP-0-C NATUR
Series: SES-QUICK ANP
01860903018 SES-Sterling Cable Holders
Image may differ
Unit Price (€ / pc.)
0.1309 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1309 €
10 pcs.
0.1214 €
50 pcs.
0.1107 €
100 pcs.
0.1012 €
500 pcs.
0.0904 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie base, 01860903018, SES-Sterling

Adhesive cable tie base for cable tie SES-QUICK, recommended for rapid fixation of lightweight cables. Can be fixed with a screw.

Technical specifications
Width 13 mm
Colour natur
Height 5 mm
Length 13 mm
Material PA
max. Bundle diameter 3.6 mm
Product type Befestigungssockel
Self-adhesive Yes
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes