01860911010 | SES-Sterling
Mounting base, max. bundle Ø 3.6 mm, PA, black, self-adhesive, (L x W x H) 20 x 20 x 5.3 mm, 01860911010
Unit Price (€ / pc.)
0.1642 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1642 €
10 pcs.
0.1511 €
50 pcs.
0.1392 €
100 pcs.
0.1261 €
500 pcs.
0.1131 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie base, 01860911010, SES-Sterling
Adhesive cable tie base for cable tie SES-QUICK, recommended for rapid fixation of lightweight cables. Can be fixed with a screw.
Technical specifications
Breite | 20 mm | |
Farbe | schwarz | |
Höhe | 5.3 mm | |
Länge | 20 mm | |
Material | PA | |
max. Bündeldurchmesser | 3.6 mm | |
Produkt-Art | Befestigungssockel | |
Selbstklebend | Yes |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |