01860912018 | SES-Sterling

Mounting base, max. bundle Ø 3.6 mm, PA, natural, self-adhesive, (L x W x H) 20 x 20 x 5.3 mm, 01860912018

Order No.: 13H2284
EAN: 3597470009604
MPN:
01860912018
ANP-1-C NATUR
Series: SES-QUICK ANP
SES-Sterling
01860912018 SES-Sterling Cable Holders
Image may differ
Unit Price (€ / pc.)
0.1642 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1642 €
10 pcs.
0.1511 €
50 pcs.
0.1392 €
100 pcs.
0.1261 €
500 pcs.
0.1131 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie base, 01860912018, SES-Sterling

Adhesive cable tie base for cable tie SES-QUICK, recommended for rapid fixation of lightweight cables. Can be fixed with a screw.

Technical specifications
Breite 20 mm
Farbe natur
Höhe 5.3 mm
Länge 20 mm
Material PA
max. Bündeldurchmesser 3.6 mm
Produkt-Art Befestigungssockel
Selbstklebend Yes
Logistics
Ursprungsland FR
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes