01860924018 | SES-Sterling
Mounting base, max. bundle Ø 4.8 mm, PA, natural, 01860924018
Unit Price (€ / pc.)
0.1940 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1940 €
10 pcs.
0.1785 €
50 pcs.
0.1642 €
100 pcs.
0.1488 €
500 pcs.
0.1345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie base, 01860924018, SES-Sterling
Cable tie base for SES-QUICK cable tie, Flame resistance, Operating temperature: -40 to +85°C, Natural.
Technical specifications
Farbe | natur | |
Material | PA | |
max. Bündeldurchmesser | 4.8 mm | |
Produkt-Art | Befestigungssockel | |
Selbstklebend | No |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |