01860926018 | SES-Sterling
Mounting base, max. bundle Ø 4.7 mm, PA, natural, (L x W x H) 14.9 x 9.5 x 6.9 mm, 01860926018
Unit Price (€ / pc.)
0.1666 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1666 €
10 pcs.
0.1476 €
100 pcs.
0.1273 €
500 pcs.
0.1142 €
1000 pcs.
0.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie base, 01860926018, SES-Sterling
Polyamide mounting base for cable ties.
Technical specifications
Width | 9.5 mm | |
Colour | natur | |
Height | 6.9 mm | |
Length | 14.9 mm | |
Material | PA | |
max. Bundle diameter | 4.7 mm | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |