01860931010 | SES-Sterling
Rivet base, max. bundle Ø 4.7 mm, PA, black, (L x W) 23.5 x 9.5 mm, 01860931010
Order No.: 13H2297
EAN: 3597470201183
MPN:
01860931010
K 60-36 SCHWARZ
Unit Price (€ / pc.)
0.1618 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1618 €
10 pcs.
0.1499 €
50 pcs.
0.1369 €
100 pcs.
0.1249 €
500 pcs.
0.1119 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie base, 01860931010, SES-Sterling
Cable tie base with clip, Flame resistance, Operating temperature: -20 to +70°C.
Technical specifications
Width | 9.5 mm | |
Colour | schwarz | |
Length | 23.5 mm | |
Material | PA | |
max. Bundle diameter | 4.7 mm | |
Product type | Nietensockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |