01860933018 | SES-Sterling

Rivet base, max. bundle Ø 3.6 mm, PA, natural, (L x W) 20.5 x 7 mm, 01860933018

Order No.: 13H2292
EAN: 3597470201237
MPN:
01860933018
K 50-36 NATUR
01860933018 SES-Sterling Cable Holders
Image may differ
Unit Price (€ / pc.)
0.1309 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1309 €
10 pcs.
0.1202 €
50 pcs.
0.1107 €
100 pcs.
0.1012 €
500 pcs.
0.0904 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie base, 01860933018, SES-Sterling

Cable tie base with clip, Flame resistance, Operating temperature: -20 to +70°C.

Technical specifications
Width 7 mm
Colour natur
Length 20.5 mm
Material PA
max. Bundle diameter 3.6 mm
Product type Nietensockel
Self-adhesive No
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes