01860943018 | SES-Sterling

Cable twist clip, max. bundle Ø 4.5 mm, PA, natural, (H) 21 mm, 01860943018

Order No.: 13H3009
EAN: 3597470213216
MPN:
01860943018
TW-4
Series: SES-TW
01860943018 SES-Sterling Cable Holders
Image may differ
Unit Price (€ / pc.)
0.0536 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0536 €
10 pcs.
0.0488 €
50 pcs.
0.0428 €
100 pcs.
0.0381 €
500 pcs.
0.0357 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable twist clip, 01860943018, SES-Sterling

Twist cable tie for quick assembly and indoor use.

Technical specifications
Colour natur
Height 21 mm
Material PA
max. Bundle diameter 4.5 mm
Product type Kabeldriller
Self-adhesive No
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes